+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBU55-N

Suction cup; 56mm; 28cm3; Suction cup: NBR caoutchouc

Manufacturer: VMECA

Manufacturer part number:
VBU55-N
TME Symbol:
VBU55-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
56mm
Volume
28cm3
Suction cup material
NBR caoutchouc
Number of folds
2.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VBU55-N
0 in TME stock
Net price for quantities from 1 pcs - 26.51 USDGross price for quantities from 1 pcs - 26.51 USD
Net price for quantities from 10 pcs - 24.61 USDGross price for quantities from 10 pcs - 24.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.