+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBU55-PU

Suction cup; 56mm; 28cm3; Suction cup: polyurethane

Manufacturer: VMECA

Manufacturer part number:
VBU55-PU
TME Symbol:
VBU55-PU

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
56mm
Volume
28cm3
Suction cup material
polyurethane
Number of folds
2.5
Gross weight22.3 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VBU55-PU
0 in TME stock
Net price for quantities from 1 pcs - 32.87 USDGross price for quantities from 1 pcs - 32.87 USD
Net price for quantities from 10 pcs - 30.29 USDGross price for quantities from 10 pcs - 30.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.