+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC-02

Converter: signal separator; for DIN rail mounting; IP20; 10kHz


Manufacturer: CHIP

Manufacturer part number:
VC-02
TME Symbol:
VC-02

Specification

Manufacturer
CHIP
Type of converter
signal separator
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
10...40°C
Electrical connection
screw terminals
Output voltage
5...30V
Input current
10mA
Input voltage
10...30V
Maximum output current
10mA
Operating frequency
10kHz
Gross weight37.38 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators CHIP,
*
VC-02
10 in TME stock
Net price for quantities from 1 pcs - 16.43 USDGross price for quantities from 1 pcs - 16.43 USD
Net price for quantities from 3 pcs - 15.26 USDGross price for quantities from 3 pcs - 15.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.