+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC.192/30 B-M6

Knob; Ø: 32mm; Int.thread: M6; 12mm; H: 23mm; duroplast PF; VC.192-B


Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.192/30 B-M6
TME Symbol:
VC.192/30B-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M6
Thread length
12mm
Height
23mm
Body material
duroplast PF
Body colour
black gloss
Boss material
brass
Manufacturer series
VC.192-B
Operating temperature
-20...110°C
Gross weight30 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VC.192/30 B-M6
0 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 50 pcs - 3.30 USDGross price for quantities from 50 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.