+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 60mm | |
Height | 37mm | |
Body material | duroplast PF | |
Panel cutout diameter | 6mm | |
Mounting depth | 20mm | |
Body colour | black gloss | |
Boss material | steel | |
Manufacturer series | VC.192-A | |
Operating temperature | -20...110°C |