+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC.192/60 A-8

Knob; Ø: 60mm; H: 37mm; duroplast PF; Ømount.hole: 8mm; VC.192-A

Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.192/60 A-8
TME Symbol:
VC.192/60A-8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
60mm
Height
37mm
Body material
duroplast PF
Panel cutout diameter
8mm
Mounting depth
25mm
Body colour
black gloss
Boss material
steel
Manufacturer series
VC.192-A
Operating temperature
-20...110°C
Gross weight100 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VC.192/60 A-8
0 in TME stock
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 8.61 USD
Net price for quantities from 10 pcs - 6.89 USDGross price for quantities from 10 pcs - 6.89 USD
Net price for quantities from 50 pcs - 6.31 USDGross price for quantities from 50 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.