+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VC.192/85 B-M16

Knob; Ø: 85mm; Int.thread: M16; 22mm; H: 55mm; duroplast PF; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.192/85 B-M16
TME Symbol:
VC.192/85B-M16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
85mm
Internal thread
M16
Thread length
22mm
Height
55mm
Body material
duroplast PF
Body colour
black gloss
Boss material
brass
Manufacturer series
VC.192-B
Operating temperature
-20...110°C
Gross weight180 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VC.192/85 B-M16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.16 USDGross price for quantities from 1 pcs - 16.16 USD
Net price for quantities from 10 pcs - 13.01 USDGross price for quantities from 10 pcs - 13.01 USD
Net price for quantities from 50 pcs - 11.85 USDGross price for quantities from 50 pcs - 11.85 USD