+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC01-0013

Splice terminal: installation; screw,screw terminal; 25÷150mm2


Manufacturer: OUNEVA

Manufacturer part number:
VC01-0013
TME Symbol:
VC01-0013

Specification

Manufacturer
OUNEVA
Type of splice terminal
installation
Electrical mounting
screw, screw terminal
Wire cross-section
25...150mm2
Number of ways
1
Number of terminals
2
Gross weight123.22 g
Certificates
See other products in this category: Rail mounted connectors OUNEVA,
*
VC01-0013
0 in TME stock
Net price for quantities from 1 pcs - 21.43 USDGross price for quantities from 1 pcs - 21.43 USD
Net price for quantities from 3 pcs - 19.49 USDGross price for quantities from 3 pcs - 19.49 USD
Net price for quantities from 5 pcs - 17.64 USDGross price for quantities from 5 pcs - 17.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs