+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC02-0013

Splice terminal: installation; screw,screw terminal; 25÷150mm2


Manufacturer: OUNEVA

Manufacturer part number:
VC02-0013
TME Symbol:
VC02-0013

Specification

Manufacturer
OUNEVA
Type of splice terminal
installation
Electrical mounting
screw, screw terminal
Wire cross-section
25...150mm2
Number of ways
1
Number of terminals
2
Gross weight58 g
Certificates
See other products in this category: Rail mounted connectors OUNEVA,
*
VC02-0013
0 in TME stock
Net price for quantities from 1 pcs - 12.33 USDGross price for quantities from 1 pcs - 12.33 USD
Net price for quantities from 5 pcs - 11.17 USDGross price for quantities from 5 pcs - 11.17 USD
Net price for quantities from 15 pcs - 10.05 USDGross price for quantities from 15 pcs - 10.05 USD
Net price for quantities from 30 pcs - 8.94 USDGross price for quantities from 30 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.