+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC03005B0000G

Connector: pluggable terminal block; socket; male; VC; 41A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
VC03005B0000G
TME Symbol:
VC03005B0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
VC
Current rating
41A
Rated voltage
0.3kV
Number of pins
3
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
green
Contacts pitch
7.62mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
VC03005B0000G
0 in TME stock
Net price for quantities from 2040 pcs - 1.09 USDGross price for quantities from 2040 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 040.
Multiplicity: 1.