+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC080505C150DP

Varistor: ceramics; SMD; 0805; 4VAC; 5.6VDC; 120A; 18V; 300mJ; 225W

Manufacturer: KYOCERA AVX

Manufacturer part number:
VC080505C150DP
TME Symbol:
VC080505C150DP

Specification

Manufacturer
KYOCERA AVX
Type of varistor
ceramics
Mounting
SMD
Case - inch
0805
Max. operating voltage
4V AC, 5.6V DC
Varistor max current 8/20µs
120A
Varistor voltage
18V
Energy E10/1000µs
300mJ
Power
225W
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors KYOCERA AVX,
*
VC080505C150DP
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.