+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC 10/2/18

Transformer: encapsulated; 10VA; 230VAC; 18V; 18V; 277mA; 277mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VC 10/2/18
TME Symbol:
VC10/2/18

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
277mA
Secondary winding current 2
277mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VC
Insulation class
B
Body dimensions
43x51x34.6mm
Gross weight287 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VC 10/2/18
0 in TME stock
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
Net price for quantities from 5 pcs - 9.79 USDGross price for quantities from 5 pcs - 9.79 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD
Net price for quantities from 20 pcs - 9.11 USDGross price for quantities from 20 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.