+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC12005A0000G

Connector: pluggable terminal block; socket; male; VC; 41A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
VC12005A0000G
TME Symbol:
VC12005A0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
VC
Current rating
41A
Rated voltage
0.3kV
Number of pins
12
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
green
Contacts pitch
7.62mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
VC12005A0000G
0 in TME stock
Net price for quantities from 2010 pcs - 4.38 USDGross price for quantities from 2010 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 010.
Multiplicity: 1.