+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC 16/2/24

Transformer: encapsulated; 16VA; 230VAC; 24V; 24V; 333mA; 333mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VC 16/2/24
TME Symbol:
VC16/2/24

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Secondary winding current 1
333mA
Secondary winding current 2
333mA
Mounting
PCB
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
VC
Insulation class
B
Body dimensions
57x48x44mm
Gross weight413 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VC 16/2/24
0 in TME stock
Net price for quantities from 1 pcs - 11.98 USDGross price for quantities from 1 pcs - 11.98 USD
Net price for quantities from 5 pcs - 11.57 USDGross price for quantities from 5 pcs - 11.57 USD
Net price for quantities from 10 pcs - 11.17 USDGross price for quantities from 10 pcs - 11.17 USD
Net price for quantities from 20 pcs - 10.78 USDGross price for quantities from 20 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.