+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCB60US15

Power supply: switching; open; 60W; 90÷305VAC; OUT: 1; 15VDC; 4A


Manufacturer: XP POWER

Manufacturer part number:
VCB60US15
TME Symbol:
VCB60US15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
15V DC
Output current
4A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
85%
Body dimensions
101.6x50.8x25.6mm
Electrical connection
connector with snap lock
Manufacturer series
VCB
Power consumption without load
<0.3W
Switching frequency
75kHz
Insulation voltage
3kV
Supply voltage
  • 90...305V AC
Gross weight130 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
VCB60US15
0 in TME stock
Net price for quantities from 1 pcs - 22.34 USDGross price for quantities from 1 pcs - 22.34 USD
Net price for quantities from 5 pcs - 21.17 USDGross price for quantities from 5 pcs - 21.17 USD
Net price for quantities from 32 pcs - 18.83 USDGross price for quantities from 32 pcs - 18.83 USD
Net price for quantities from 128 pcs - 16.47 USDGross price for quantities from 128 pcs - 16.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.