+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCCD01

Main emergency switch-disconnector; Poles: 3; on panel; 20A; IP65


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCCD01
TME Symbol:
VCCD01

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
20A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
4kW
Face dimensions
60x60mm
Mounting hole dimensions
Ø22.5mm
Gross weight348 g
Certificates
EAN code3389110759785
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCCD01
0 in TME stock
Net price for quantities from 1 pcs - 70.07 USDGross price for quantities from 1 pcs - 70.07 USD
Net price for quantities from 5 pcs - 65.69 USDGross price for quantities from 5 pcs - 65.69 USD
Net price for quantities from 10 pcs - 61.31 USDGross price for quantities from 10 pcs - 61.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.