+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCCF5

Main emergency switch-disconnector; Poles: 3; 125A; IP65; 30kW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCCF5
TME Symbol:
VCCF5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel, screw type
Current rating
0.125kA
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
30kW
Face dimensions
90x90mm
Gross weight1.2724 kg
Certificates
EAN code3389110804652
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCCF5
3 in TME stock
Net price for quantities from 1 pcs - 269.84 USDGross price for quantities from 1 pcs - 269.84 USD
Net price for quantities from 5 pcs - 251.40 USDGross price for quantities from 5 pcs - 251.40 USD
Net price for quantities from 10 pcs - 234.64 USDGross price for quantities from 10 pcs - 234.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.