+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCCF6

Main emergency switch-disconnector; Poles: 3; 175A; IP65; 37kW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCCF6
TME Symbol:
VCCF6

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel, screw type
Current rating
0.175kA
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
37kW
Face dimensions
90x90mm
Gross weight1.2728 kg
Certificates
EAN code3389110804669
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCCF6
2 in TME stock
Net price for quantities from 1 pcs - 382.18 USDGross price for quantities from 1 pcs - 382.18 USD
Net price for quantities from 5 pcs - 353.87 USDGross price for quantities from 5 pcs - 353.87 USD
Net price for quantities from 10 pcs - 332.64 USDGross price for quantities from 10 pcs - 332.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.