+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCD1

Main emergency switch-disconnector; Poles: 3; on panel; 32A; IP65


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCD1
TME Symbol:
VCD1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
32A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
7.5kW
Face dimensions
60x60mm
Mounting hole dimensions
Ø22.5mm
Gross weight225.4 g
Certificates
EAN code3389110724882
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCD1
5 in TME stock
Net price for quantities from 1 pcs - 52.24 USDGross price for quantities from 1 pcs - 52.24 USD
Net price for quantities from 5 pcs - 49.00 USDGross price for quantities from 5 pcs - 49.00 USD
Net price for quantities from 10 pcs - 45.10 USDGross price for quantities from 10 pcs - 45.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.