+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCE03US15

Converter: AC/DC; 3W; Uin: 85÷305VAC; 15VDC; Iout: 200mA; OUT: 1; 80%

Manufacturer: XP POWER

Manufacturer part number:
VCE03US15
TME Symbol:
VCE03US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC
Output voltage
15V DC
Output current
0.2A
Number of outputs
1
Efficiency
80%
Manufacturer series
VCE03
Body dimensions
40.6x19.1x19.1mm
Mounting
PCB
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
52kHz
Electrical connection
THT
Gross weight130 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE03US15
0 in TME stock
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 10 pcs - 13.11 USDGross price for quantities from 10 pcs - 13.11 USD
Net price for quantities from 25 pcs - 12.45 USDGross price for quantities from 25 pcs - 12.45 USD
Net price for quantities from 100 pcs - 11.00 USDGross price for quantities from 100 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)