+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCE05US05

Converter: AC/DC; 5W; Uin: 85÷264VAC; 5VDC; Iout: 1000mA; OUT: 1; 78%

Manufacturer: XP POWER

Manufacturer part number:
VCE05US05
TME Symbol:
VCE05US05

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC
Output voltage
5V DC
Output current
1A
Number of outputs
1
Efficiency
78%
Manufacturer series
VCE05
Body dimensions
33.02x27.94x19.05mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
40kHz
Electrical connection
THT
Dimensions
Gross weight30.6 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE05US05
0 in TME stock
Net price for quantities from 1 pcs - 14.94 USDGross price for quantities from 1 pcs - 14.94 USD
Net price for quantities from 18 pcs - 13.63 USDGross price for quantities from 18 pcs - 13.63 USD
Net price for quantities from 108 pcs - 12.68 USDGross price for quantities from 108 pcs - 12.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 18 pcs