+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCE05US15

Converter: AC/DC; 5W; Uin: 85÷264VAC; 15VDC; Iout: 330mA; OUT: 1; 78%

Manufacturer: XP POWER

Manufacturer part number:
VCE05US15
TME Symbol:
VCE05US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC
Output voltage
15V DC
Output current
0.33A
Number of outputs
1
Efficiency
78%
Manufacturer series
VCE05
Body dimensions
33.02x27.94x19.05mm
Mounting
PCB
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
40kHz
Electrical connection
THT
Gross weight130 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE05US15
0 in TME stock
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 18 pcs - 13.65 USDGross price for quantities from 18 pcs - 13.65 USD
Net price for quantities from 25 pcs - 13.37 USDGross price for quantities from 25 pcs - 13.37 USD
Net price for quantities from 108 pcs - 12.96 USDGross price for quantities from 108 pcs - 12.96 USD
No. of pieces (Multiplicity: 1)