+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCF01

Main emergency switch-disconnector; Poles: 3; 20A; IP65; -20÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCF01
TME Symbol:
VCF01

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel, screw type
Current rating
20A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
4kW
Face dimensions
60x60mm
Gross weight218.7 g
Certificates
EAN code3389110448924
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCF01
10 in TME stock
Net price for quantities from 1 pcs - 49.17 USDGross price for quantities from 1 pcs - 49.17 USD
Net price for quantities from 5 pcs - 45.83 USDGross price for quantities from 5 pcs - 45.83 USD
Net price for quantities from 10 pcs - 41.58 USDGross price for quantities from 10 pcs - 41.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.