+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCF1GE

Main emergency switch-disconnector; Poles: 3; flush mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCF1GE
TME Symbol:
VCF1GE

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
flush mounting
Current rating
25A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
7.5kW
Face dimensions
60x60mm
Body dimensions
90x146x131mm
Gross weight483 g
Certificates
EAN code3389110194098
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCF1GE
12 in TME stock
Net price for quantities from 1 pcs - 69.29 USDGross price for quantities from 1 pcs - 69.29 USD
Net price for quantities from 5 pcs - 66.81 USDGross price for quantities from 5 pcs - 66.81 USD
Net price for quantities from 10 pcs - 64.34 USDGross price for quantities from 10 pcs - 64.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.