+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCF2GE

Main emergency switch-disconnector; Poles: 3; flush mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCF2GE
TME Symbol:
VCF2GE

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
flush mounting
Current rating
32A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
11kW
Face dimensions
60x60mm
Body dimensions
90x146x131mm
Gross weight483.4 g
Certificates
EAN code3389110194104
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCF2GE
3 in TME stock
Net price for quantities from 1 pcs - 106.75 USDGross price for quantities from 1 pcs - 106.75 USD
Net price for quantities from 5 pcs - 100.07 USDGross price for quantities from 5 pcs - 100.07 USD
Net price for quantities from 10 pcs - 93.41 USDGross price for quantities from 10 pcs - 93.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.