+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCF3

Main emergency switch-disconnector; Poles: 3; 63A; IP65; -20÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCF3
TME Symbol:
VCF3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel, screw type
Current rating
63A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
18kW
Face dimensions
60x60mm
Gross weight352.5 g
Certificates
EAN code3389110165999
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCF3
5 in TME stock
Net price for quantities from 1 pcs - 74.70 USDGross price for quantities from 1 pcs - 74.70 USD
Net price for quantities from 5 pcs - 70.03 USDGross price for quantities from 5 pcs - 70.03 USD
Net price for quantities from 10 pcs - 65.36 USDGross price for quantities from 10 pcs - 65.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.