+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCF5GEN

Main emergency switch-disconnector; Poles: 3; flush mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCF5GEN
TME Symbol:
VCF5GEN

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
flush mounting
Current rating
100A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
30kW
Face dimensions
90x90mm
Body dimensions
241x291x191mm
Gross weight3.14 kg
Certificates
EAN code3389119413213
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCF5GEN
0 in TME stock
Net price for quantities from 1 pcs - 510.79 USDGross price for quantities from 1 pcs - 510.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.