+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCM 25/1/24

Transformer: encapsulated; 25VA; 230VAC; 24V; 1.04A; PCB; IP00; VCM

NEW

Manufacturer: BLOCK

Manufacturer part number:
VCM 25/1/24
TME Symbol:
VCM25/1/24

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
25VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
1.04A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VCM
Insulation class
B
Body dimensions
81.2x55x49.2mm
Gross weight670 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VCM 25/1/24
0 in TME stock
Net price for quantities from 1 pcs - 18.30 USDGross price for quantities from 1 pcs - 18.30 USD
Net price for quantities from 5 pcs - 17.68 USDGross price for quantities from 5 pcs - 17.68 USD
Net price for quantities from 10 pcs - 17.07 USDGross price for quantities from 10 pcs - 17.07 USD
Net price for quantities from 20 pcs - 16.46 USDGross price for quantities from 20 pcs - 16.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.