+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCM 50/1/24

Transformer: encapsulated; 50VA; 230VAC; 24V; 2.08A; PCB; IP00; VCM

NEW

Manufacturer: BLOCK

Manufacturer part number:
VCM 50/1/24
TME Symbol:
VCM50/1/24

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
2.08A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VCM
Insulation class
B
Body dimensions
94x61x58.5mm
Gross weight1.067 kg
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VCM 50/1/24
0 in TME stock
Net price for quantities from 1 pcs - 28.39 USDGross price for quantities from 1 pcs - 28.39 USD
Net price for quantities from 5 pcs - 27.44 USDGross price for quantities from 5 pcs - 27.44 USD
Net price for quantities from 10 pcs - 26.50 USDGross price for quantities from 10 pcs - 26.50 USD
Net price for quantities from 20 pcs - 25.55 USDGross price for quantities from 20 pcs - 25.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.