+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCP05US15

Converter: AC/DC; 5W; Uin: 90÷264VAC; 15VDC; Iout: 300mA; OUT: 1; 69%

Manufacturer: XP POWER

Manufacturer part number:
VCP05US15
TME Symbol:
VCP05US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Input voltage
90...264V AC
Output voltage
15V DC
Output current
0.3A
Number of outputs
1
Efficiency
69%
Manufacturer series
VCP
Body dimensions
58.5x35.5x17.08mm
Mounting
THT
Insulation voltage
3kV
Operating temperature
0...70°C
Power consumption without load
<0.3W
Switching frequency
60kHz
Electrical connection
THT
Gross weight100 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCP05US15
0 in TME stock
Net price for quantities from 1080 pcs - 19.57 USDGross price for quantities from 1080 pcs - 19.57 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 1 080.
Multiplicity: 120.
Hardly available product