+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCP15US05

Converter: AC/DC; 15W; Uin: 90÷264VAC; 5VDC; Iout: 2A; OUT: 1; 74%; VCP

Manufacturer: XP POWER

Manufacturer part number:
VCP15US05
TME Symbol:
VCP15US05

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
15W
Input voltage
90...264V AC
Output voltage
5V DC
Output current
2A
Number of outputs
1
Efficiency
74%
Manufacturer series
VCP
Body dimensions
65x38x21.6mm
Mounting
THT
Insulation voltage
4kV
Operating temperature
0...70°C
Power consumption without load
<0.3W
Switching frequency
132kHz
Electrical connection
THT
Gross weight100 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCP15US05
0 in TME stock
Net price for quantities from 1080 pcs - 20.44 USDGross price for quantities from 1080 pcs - 20.44 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 1 080.
Multiplicity: 120.
Hardly available product