+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCT.25 B-M6

Knob; Ø: 25mm; Int.thread: M6; 10mm; H: 19mm; technopolymer PA

Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.25 B-M6
TME Symbol:
VCT.25B-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
Internal thread
M6
Thread length
10mm
Height
19mm
Body material
technopolymer PA
Body colour
black
Cap colour
black
Boss material
brass
Gross weight9.23 g
Certificates

WATCH VIDEO

See other products in this category: Knobs ELESA+GANTER,
*
VCT.25 B-M6
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)