+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCT.32 B-M5-C6

Knob; Ø: 32mm; Int.thread: M5; 12mm; H: 23mm; technopolymer PP


Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.32 B-M5-C6
TME Symbol:
VCT.32B-M5-C6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M5
Thread length
12mm
Height
23mm
Body material
technopolymer PP
Body colour
black
Cap colour
red
Boss material
brass
Gross weight11 g
Certificates

WATCH VIDEO

See other products in this category: Knobs ELESA+GANTER,
*
VCT.32 B-M5-C6
0 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.