+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCT.50 A-8-C3

Knob; Ø: 50mm; H: 32mm; technopolymer PP; Ømount.hole: 8mm; Cap: grey

Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.50 A-8-C3
TME Symbol:
VCT.50A-8-C3

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Height
32mm
Body material
technopolymer PP
Panel cutout diameter
8mm
Body colour
black
Cap colour
grey
Version
blind, with hole
Boss material
steel
Gross weight37 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VCT.50 A-8-C3
0 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.26 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.