+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCT.50 FP-M10

Knob; Ø: 50mm; Int.thread: M10; 20mm; H: 32mm; technopolymer PP

Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.50 FP-M10
TME Symbol:
VCT.50FP-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Internal thread
M10
Thread length
20mm
Height
32mm
Body material
technopolymer PP
Body colour
black
Boss material
brass
Gross weight31.2 g
Certificates

WATCH VIDEO

See other products in this category: Knobs ELESA+GANTER,
*
VCT.50 FP-M10
28 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs