+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCT.50 FP-M12

Knob; Ø: 50mm; Int.thread: M12; 20mm; H: 32mm; technopolymer PP


Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.50 FP-M12
TME Symbol:
VCT.50FP-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Internal thread
M12
Thread length
20mm
Height
32mm
Body material
technopolymer PP
Body colour
black
Boss material
brass
Gross weight29.55 g
Certificates

WATCH VIDEO

See other products in this category: Knobs ELESA+GANTER,
*
VCT.50 FP-M12
10 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.12 USDGross price for quantities from 50 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.