+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VCT.50 FP-M8

Knob; Ø: 50mm; Int.thread: M8; 20mm; H: 32mm; technopolymer PP; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.50 FP-M8
TME Symbol:
VCT.50FP-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Internal thread
M8
Thread length
20mm
Height
32mm
Body material
technopolymer PP
Body colour
black
Boss material
brass
Gross weight30.24 g
Certificates

WATCH VIDEO

See other products in this category: Knobs ELESA+GANTER,
*
VCT.50 FP-M8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Packaging method by the manufacturer:
Bag = 5 pcsBag = 100 pcs