+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VD112PP

Enclosure: for modular components; IP40; No.of mod: 12; cosmos


Manufacturer: HAGER

Manufacturer part number:
VD112PP
TME Symbol:
VD112PP

Specification

Manufacturer
HAGER
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting, wall mount
Number of modules
12
Number of rows
1
Modules arrangement
12
Manufacturer series
cosmos
Gross weight762.1 g
See other products in this category: Modular Aparatus Enclosures HAGER,
See other products from this series.:
*
VD112PP
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.34 USDGross price for quantities from 1 pcs - 14.34 USD
Net price for quantities from 5 pcs - 13.38 USDGross price for quantities from 5 pcs - 13.38 USD
Net price for quantities from 10 pcs - 12.43 USDGross price for quantities from 10 pcs - 12.43 USD