+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VD118PP

Enclosure: for modular components; IP40; No.of mod: 18; cosmos

Manufacturer: HAGER

Manufacturer part number:
VD118PP
TME Symbol:
VD118PP

Specification

Manufacturer
HAGER
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting, wall mount
Number of modules
18
Number of rows
1
Modules arrangement
18
Manufacturer series
cosmos
Gross weight1.0215 kg
See other products in this category: Modular Aparatus Enclosures HAGER,
See other products from this series.:
*
VD118PP
3 in TME stock
Net price for quantities from 1 pcs - 18.99 USDGross price for quantities from 1 pcs - 18.99 USD
Net price for quantities from 5 pcs - 17.73 USDGross price for quantities from 5 pcs - 17.73 USD
Net price for quantities from 10 pcs - 16.46 USDGross price for quantities from 10 pcs - 16.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts