+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VD212TP

Enclosure: for modular components; IP40; No.of mod: 24; cosmos

Manufacturer: HAGER

Manufacturer part number:
VD212TP
TME Symbol:
VD212TP

Specification

Manufacturer
HAGER
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting, wall mount
Number of modules
24
Number of rows
2
Modules arrangement
12+12
Manufacturer series
cosmos
Gross weight1.2909 kg
See other products in this category: Modular Aparatus Enclosures HAGER,
See other products from this series.:
*
VD212TP
4 in TME stock
Net price for quantities from 1 pcs - 21.42 USDGross price for quantities from 1 pcs - 21.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts