+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDMG10A0

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; green; 0.11÷0.4mcd

Manufacturer: VISHAY

Manufacturer part number:
VDMG10A0
TME Symbol:
VDMG10A0

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
green
Luminosity
0.11...0.4mcd
Common electrode
anode
Dimensions
9.8x15x3.75mm
Mounting
SMD
Wavelength
572nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight2.2 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
VDMG10A0
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 800 pcs - 0.80 USDGross price for quantities from 800 pcs - 0.80 USD
Net price for quantities from 1600 pcs - 0.72 USDGross price for quantities from 1600 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.71 USDGross price for quantities from 2000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)