+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDMR10C0

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; red; 0.18÷0.65mcd

Manufacturer: VISHAY

Manufacturer part number:
VDMR10C0
TME Symbol:
VDMR10C0

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
0.18...0.65mcd
Common electrode
cathode
Dimensions
9.8x15x3.75mm
Mounting
SMD
Wavelength
631nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight2.2 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
VDMR10C0
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 800 pcs - 0.84 USDGross price for quantities from 800 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
Net price for quantities from 1600 pcs - 0.79 USDGross price for quantities from 1600 pcs - 0.79 USD
Net price for quantities from 2000 pcs - 0.77 USDGross price for quantities from 2000 pcs - 0.77 USD
Net price for quantities from 2400 pcs - 0.76 USDGross price for quantities from 2400 pcs - 0.76 USD
Net price for quantities from 3000 pcs - 0.75 USDGross price for quantities from 3000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)