+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VEC50US15

Power supply: switching; 15VDC; 3.33A; Out: 5,5/2,5; 50W; 90÷264VAC

Manufacturer: XP POWER

Manufacturer part number:
VEC50US15
TME Symbol:
VEC50US15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
15V DC
Maximum output current
3.33A
Kind of output connector
5,5/2,5
Power
50W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
116.3x52.4x31.3mm
Operating temperature
0...65°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
89%
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight259.9 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
VEC50US15
12 in TME stock
Net price for quantities from 1 pcs - 24.42 USDGross price for quantities from 1 pcs - 24.42 USD
Net price for quantities from 25 pcs - 22.59 USDGross price for quantities from 25 pcs - 22.59 USD
Net price for quantities from 100 pcs - 20.52 USDGross price for quantities from 100 pcs - 20.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.