+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BITC50N2

Tip; conical; 1mm; for soldering station

Manufacturer: VELLEMAN

Manufacturer part number:
BITC50N2
TME Symbol:
VEL-BITC50N2

Specification

Manufacturer
VELLEMAN
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
1mm
Applications of soldering equipment
for soldering station
Related items
VEL-VTSSC50N
Gross weight6.25 g
See other products in this category: Soldering tips VELLEMAN,
*
BITC50N2
44 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs