+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMTEMP2

Meter: temperature; digital; on panel; LCD; Temp: -50÷100°C; Len: 1m


Manufacturer: VELLEMAN

Manufacturer part number:
PMTEMP2
TME Symbol:
VEL-PMTEMP2

Specification

Manufacturer
VELLEMAN
Type of meter
temperature
Measurement
temperature
Kind of meter
digital
Mounting
on panel
Kind of display used
LCD
Temperature measuring range
-50...100°C
Temperature measurement accuracy
±1°C
Cable length
1m
Mounting hole dimensions
44x25mm
Dimensions (W x H x D)
48x30x15mm
Temperature measurement resolution
0.1°C
Power supply
  • battery LR44 1,5V x1
Gross weight43.71 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others VELLEMAN,
*
PMTEMP2
42 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 3 pcs - 9.42 USDGross price for quantities from 3 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs