+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD10N

Board: universal; prototyping,solderless; W: 39mm; L: 168mm

Manufacturer: VELLEMAN

Manufacturer part number:
SD10N
TME Symbol:
VEL-SD10N

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, solderless
Material
ABS
Width
39mm
Length
168mm
Number of contacts points
640
Gross weight71 g
See other products in this category: Universal PCBs VELLEMAN,
*
SD10N
0 in TME stock
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 3 pcs - 6.92 USDGross price for quantities from 3 pcs - 6.92 USD
No. of pieces (Multiplicity: 1)