+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD12N

Board: universal; prototyping,solderless; W: 55mm; L: 168mm


Manufacturer: VELLEMAN

Manufacturer part number:
SD12N
TME Symbol:
VEL-SD12N

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, solderless
Material
ABS
Width
55mm
Length
168mm
Number of contacts points
840
Gross weight106.99 g
See other products in this category: Universal PCBs VELLEMAN,
*
SD12N
0 in TME stock
Net price for quantities from 1 pcs - 15.33 USDGross price for quantities from 1 pcs - 15.33 USD
Net price for quantities from 3 pcs - 14.75 USDGross price for quantities from 3 pcs - 14.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.