+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD24N

Board: universal; prototyping,solderless; W: 127mm; L: 220mm

Manufacturer: VELLEMAN

Manufacturer part number:
SD24N
TME Symbol:
VEL-SD24N

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, solderless
Material
ABS
Width
127mm
Length
0.22m
Number of contacts points
1680
Number of terminals
3
Gross weight320.88 g
See other products in this category: Universal PCBs VELLEMAN,
*
SD24N
3 in TME stock
Net price for quantities from 1 pcs - 33.14 USDGross price for quantities from 1 pcs - 33.14 USD
Net price for quantities from 3 pcs - 31.62 USDGross price for quantities from 3 pcs - 31.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.