+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDAD102

Board: universal; prototyping,solderless; W: 62mm; L: 81mm

Manufacturer: VELLEMAN

Manufacturer part number:
SDAD102
TME Symbol:
VEL-SDAD102

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, solderless
Material
ABS
Width
62mm
Length
81mm
Number of contacts points
456
Gross weight59.69 g
See other products in this category: Universal PCBs VELLEMAN,
*
SDAD102
12 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 3 pcs - 9.20 USDGross price for quantities from 3 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.