+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTBB1N

Board: universal; prototyping,solderless; W: 56.5mm; L: 170mm; 3A


Manufacturer: VELLEMAN

Manufacturer part number:
VTBB1N
TME Symbol:
VEL-VTBB1N

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, solderless
Material
ABS
Width
56.5mm
Length
170mm
Number of contacts points
830
Standard equipment
connection cable x140
Current rating
3A
Rated voltage
30V
Gross weight180.8 g
See other products in this category: Universal PCBs VELLEMAN,
*
VTBB1N
13 in TME stock
Net price for quantities from 1 set - 11.89 USDGross price for quantities from 1 set - 11.89 USD
Net price for quantities from 3 set - 11.01 USDGross price for quantities from 3 set - 11.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.